
ECMF02-2BF3 | |
|---|---|
DigiKey Part Number | 497-12953-2-ND - Tape & Reel (TR) 497-12953-1-ND - Cut Tape (CT) 497-12953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF02-2BF3 |
Description | CMC 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF02-2BF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.12900 | $21.29 |
| 25 | $1.97000 | $49.25 |
| 50 | $1.85800 | $92.90 |
| 100 | $1.75200 | $175.20 |
| 250 | $1.62064 | $405.16 |
| 500 | $1.52804 | $764.02 |
| 1,000 | $1.44065 | $1,440.65 |
| 2,500 | $1.33290 | $3,332.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.25689 | $6,284.45 |
| 10,000 | $1.18528 | $11,852.80 |
| 15,000 | $1.14535 | $17,180.25 |
| 25,000 | $1.09699 | $27,424.75 |
| 35,000 | $1.06631 | $37,320.85 |
| 50,000 | $1.03474 | $51,737.00 |










