Soldering Tip Chisel, Bent 30° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054442099N

DigiKey Part Number
T0054442099N-ND
Manufacturer
Manufacturer Product Number
T0054442099N
Description
TIP SOLDERING LTHX 0.8MM A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent 30° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel, Bent 30°
Height
-
Width
0.031" (0.80mm)
Length
-
Diameter
0.031" (0.80mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.59000$66.59