Image for T0054211799N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054211799N

DigiKey Part Number
T0054211799N-ND
Manufacturer
Manufacturer Product Number
T0054211799N
Description
CT5BX7 SOLDERING TIP 2 4MM
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent For W 61
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Not For New Designs
Tip Type
Soldering
Tip Shape
Chisel, Bent
Height
0.031" (0.80mm)
Width
0.094" (2.39mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
698°F (370°C)
For Use With/Related Products
W 61
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$126.53000$126.53
Manufacturers Standard Package