
T0053420699N | |
|---|---|
DigiKey Part Number | T0053420699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053420699N |
Description | SOLDERING STATION 200W 2 CH 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering 200W 2 230V ESD Safe, LCD Display, Temperature Control, USB Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 200W | |
Voltage - Input | 230V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WX2 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 150°F ~ 999°F (50°C ~ 550°C) | |
Features | ESD Safe, LCD Display, Temperature Control, USB Port | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,427.04000 | $8,427.04 |

