
T0051320499N | |
---|---|
DigiKey Part Number | T0051320499N-ND |
Manufacturer | |
Manufacturer Product Number | T0051320499N |
Description | DESOLDERING SOLDER IRON 120W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Desoldering 120W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron, Desoldering | |
Tip Temperature | 200°F ~ 850°F (93°C ~ 454°C) | |
Tip Type | XDS, XDSL | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 120W | |
Features | Internal Collection Chamber | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WX Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,218.90000 | $4,218.90 |