T0050112299
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050112299

DigiKey Part Number
72-T0050112299-ND
Manufacturer
Manufacturer Product Number
T0050112299
Description
RTUS 008 C MS TIP CONICAL 0.8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Tube
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.031" (0.80mm)
Length
1.142" (29.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$535.08000$535.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.