Soldering Tip Chisel For WXPP, WXPP MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050102299

DigiKey Part Number
72-T0050102299-ND
Manufacturer
Manufacturer Product Number
T0050102299
Description
RTP 002 S NW MS TIP CHISEL 0.2X0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WXPP, WXPP MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.004" (0.10mm)
Width
0.008" (0.20mm)
Length
0.642" (16.31mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WXPP, WXPP MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$451.20000$451.20
Manufacturers Standard Package