
PTBB8 | |
---|---|
DigiKey Part Number | PTBB8-ND |
Manufacturer | |
Manufacturer Product Number | PTBB8 |
Description | TIP SINGLE FLAT 3/32" 800F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat, Single | |
Height | 0.031" (0.80mm) | |
Width | 0.094" (2.40mm) | |
Length | 0.620" (15.75mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 800°F (427°C) | |
For Use With/Related Products | TC201, TCP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.46000 | $50.46 |