
NT1XN | |
|---|---|
DigiKey Part Number | NT1XN-ND |
Manufacturer | |
Manufacturer Product Number | NT1XN |
Description | TIP SOLDER BENT DIM .016" .321"L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bent For WMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bent | |
Height | 0.016" (0.40mm) | |
Width | 0.063" (1.60mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.41000 | $141.41 |

