MTG20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 13
Unit Price: $246.96000
MTG20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG20

DigiKey Part Number
MTG20-ND
Manufacturer
Manufacturer Product Number
MTG20
Description
MTG20 CRD 3/8IN S/FRIVER TIP A
Customer Reference
Detailed Description
Soldering Tip Chisel For SPG80, WLC200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.375" (9.53mm)
Length
1.750" (44.45mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
SPG80, WLC200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes