Soldering Tip Conical For SP23, SP25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1

DigiKey Part Number
MT1AT-ND
Manufacturer
Manufacturer Product Number
MT1
Description
WELLER SOLDER TIP 4MM QTY 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For SP23, SP25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
0.031" (0.80mm) OD
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
SP23, SP25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$80.16000$80.16