



MS54JN | |
---|---|
DigiKey Part Number | MS54JN-ND |
Manufacturer | |
Manufacturer Product Number | MS54JN |
Description | CUTTER SIDE OVAL FLUSH 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.00" (101.6mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $394.72000 | $394.72 |