M60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M60N

DigiKey Part Number
M60N-ND
Manufacturer
Manufacturer Product Number
M60N
Description
SCREWDRIVER SET W/POUCH 6PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 6 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
Vinyl Pouch
Features
-
Weight
0.117 lb (53.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$305.45000$305.45