


D550PK | |
---|---|
DigiKey Part Number | D550PK-ND |
Manufacturer | |
Manufacturer Product Number | D550PK |
Description | SOLDERING GUN 200W 260W 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gun 200W, 260W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Tip Temperature | Up to 1100°F (593°C) | |
Tip Type | 6150, 6160, 7250 | |
Workstand | Not Included | |
Tip Diameter | 0.34" (8.6mm), 0.33" (8.3mm) | |
Power (Watts) | 200W, 260W | |
Features | LED Light | |
Voltage - Input | 120V | |
Includes | Case | |
Input Connector | NEMA 1-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,008.42000 | $1,008.42 |