
CT6F7 | |
|---|---|
DigiKey Part Number | CT6F7-ND |
Manufacturer | |
Manufacturer Product Number | CT6F7 |
Description | TIP SCREWDRIVER 700F 3/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For W100P3, W100PG |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Width 0.375" (9.53mm) |
Series | Length 1.375" (34.93mm) |
Packaging Bulk | Temperature Range 700°F (371°C) |
Part Status Active | For Use With/Related Products W100P3, W100PG |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.67000 | $97.67 |


