
BL12 | |
|---|---|
DigiKey Part Number | BL12AT-ND |
Manufacturer | |
Manufacturer Product Number | BL12 |
Description | TIP CONICAL,0.04687,BL60MP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Conical For BL60MP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.047" (1.19mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | BL60MP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.79000 | $125.79 |

