Image for 9222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9222

DigiKey Part Number
9222-ND
Manufacturer
Manufacturer Product Number
9222
Description
WRENCH BOX END E14XE18 7.48"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench E14 x E18 7.48" (190.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Torx
End - Size
E14 x E18
Length
7.48" (190.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$547.80000$547.80
Manufacturers Standard Package