cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89631

DigiKey Part Number
72-89631-ND
Manufacturer
Manufacturer Product Number
89631
Description
1/4"DR TESTER 10-100 IN/LB (1.1-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Torque Tool Tester
Display Units
-
Capacity
-
Accuracy
±1%
Resolution
-
Display Type
-
Features
USB Output
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,713.18000$9,713.18
Manufacturers Standard Package