Image for 85918 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85918

DigiKey Part Number
85918-ND
Manufacturer
Manufacturer Product Number
85918
Description
WRENCH BOX END RATCH 18MM 15.12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 18mm 15.12" (384.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Box End, Ratcheting
Manufacturer
Apex Tool Group
Measurement Type
Metric
Packaging
Bulk
End - Size
18mm
Part Status
Active
Length
15.12" (384.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$546.89000$546.89
Manufacturers Standard Package