
84632 | |
|---|---|
DigiKey Part Number | 84632-ND |
Manufacturer | |
Manufacturer Product Number | 84632 |
Description | SOCKET HEX 15MM 3.07" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 15mm 3.07" (78.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 15mm | |
Drive Size | 1/2" | |
Length | 3.07" (78.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.53000 | $132.53 |

