
84266 | |
|---|---|
DigiKey Part Number | 84266-ND |
Manufacturer | |
Manufacturer Product Number | 84266 |
Description | SOCKET 6 POINT 2" 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 2" 4.25" (108.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 2" |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 4.25" (108.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $951.06250 | $3,804.25 |

