
82553 | |
---|---|
DigiKey Part Number | 72-82553-ND |
Manufacturer | |
Manufacturer Product Number | 82553 |
Description | SKT HEX BIT LNG 3/8DR 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Chrome Finish 10mm 6.14" (156.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | - | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | 6.14" (156.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.97000 | $135.97 |