
80814D | |
|---|---|
DigiKey Part Number | 80814D-ND |
Manufacturer | |
Manufacturer Product Number | 80814D |
Description | SOCKET 12 PNT CHROME 32MM 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 32mm 1.65" (42.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 32mm | |
Drive Size | 1/2" | |
Length | 1.65" (42.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $127.68000 | $1,276.80 |

