
80683 | |
|---|---|
DigiKey Part Number | 80683-ND |
Manufacturer | |
Manufacturer Product Number | 80683 |
Description | SOCKET 12 PNT CHROME 29MM 1.58" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 29mm 1.58" (40.1mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 29mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.58" (40.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $127.02200 | $1,270.22 |

