



6966C | |
|---|---|
DigiKey Part Number | 6966C-ND |
Manufacturer | |
Manufacturer Product Number | 6966C |
Description | HEAT GUN 120V 6966C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 750°F ~ 800°F (399°C ~ 427°C) 250W Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 750°F ~ 800°F (399°C ~ 427°C) | |
Voltage | 120V | |
Power - Rated | 250W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, ESD Safe | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Beige | |
Weight | 0.82 lb (371.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,086.21000 | $2,086.21 |










