Thumbwheel Switch BCD 0.1A @ 40VAC/DC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH6G131AKK2

DigiKey Part Number
679-SH6G131AKK2-ND
Manufacturer
Manufacturer Product Number
SH6G131AKK2
Description
SWITCH THUMBWHEEL BCD 0.1A 40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.122" (3.10mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
End Caps
-
Section Width
0.236" (6.00mm)
Panel Cutout Dimensions
Rectangular - 14.20mm x 6.00mm
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
17.20mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$183.09000$183.09
10$151.27600$1,512.76
30$138.26367$4,147.91
100$126.00680$12,600.68
250$118.10644$29,526.61
500$112.91786$56,458.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,534In Stock
Ships from WEC