
PS2-2RP/9C/9C | |
---|---|
DigiKey Part Number | H124322-ND |
Manufacturer | |
Manufacturer Product Number | PS2-2RP/9C/9C |
Description | CONN PLUG HSG 20POS 100A |
Customer Reference | |
Detailed Description | 20 (2 Power (Loaded) + 18) Rectangular Connectors - Housings Plug, Combination Black |
Datasheet | Datasheet |
EDA/CAD Models | PS2-2RP/9C/9C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange | |
Note | Contacts Not Included | |
Base Product Number |