QS121XXG24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS121XXG24
QS121XXG24
QS121XXG24
Q Series LED indicators

QS121XXG24

DigiKey Part Number
679-3486-ND
Manufacturer
Manufacturer Product Number
QS121XXG24
Description
INDICATOR 12MM FIXED GR 24V SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 30° 24V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
QS121XXG24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.472" (12.00mm)
Lens Size
14.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
20mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.35000$46.35
10$34.65700$346.57
100$27.78380$2,778.38
500$24.78062$12,390.31
1,000$23.80456$23,804.56
2,000$22.97910$45,958.20
Manufacturers Standard Package

Other Suppliers on DigiKey

198In Stock
Ships from WEC