




QH16028RGC | |
---|---|
DigiKey Part Number | 679-3849-ND |
Manufacturer | |
Manufacturer Product Number | QH16028RGC |
Description | 16MM HALO BLACK BODY TINTED LENS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red/Green Clear 12V ~ 26.4V 4.2 ~ 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | QH16028RGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red/Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V ~ 26.4V | |
Current | 4.2 ~ 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 35.50mm Dia | |
Lens Style | Ring with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.95000 | $436.95 |
10 | $361.79600 | $3,617.96 |
100 | $288.94320 | $28,894.32 |