Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8R5BXXG02E | |
|---|---|
DigiKey Part Number | 679-Q8R5BXXG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R5BXXG02E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 60mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P3BXXG02E | APEM Inc. | 0 | 679-Q8P3BXXG02E-ND | $100.29920 | Parametric Equivalent |
| Q8P3CXXG02E | APEM Inc. | 0 | 679-Q8P3CXXG02E-ND | $100.29920 | Parametric Equivalent |
| Q8P3CXXG02EX0492 | APEM Inc. | 0 | 679-Q8P3CXXG02EX0492-ND | $66.14610 | Parametric Equivalent |
| Q8P5BXXG02E | APEM Inc. | 0 | 679-Q8P5BXXG02E-ND | $120.19840 | Parametric Equivalent |
| Q8P5CXXG02E | APEM Inc. | 0 | 679-Q8P5CXXG02E-ND | $152.96920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $158.84600 | $3,971.15 |

