
Q8P5ANXXCB02E | |
|---|---|
DigiKey Part Number | 679-Q8P5ANXXCB02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P5ANXXCB02E |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 1.8V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.315" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 650mcd |
Lens Color White | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.31000 | $326.31 |
| 25 | $250.39720 | $6,259.93 |
| 100 | $231.93100 | $23,193.10 |


