



7940102019 | |
---|---|
DigiKey Part Number | 281-7940102019-ND |
Manufacturer | |
Manufacturer Product Number | 7940102019 |
Description | RELAY GEN PURPOSE SPST 4A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VAC Coil DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1000VA, 120W | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |