Q22F7BZZRYG24E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $312.15400
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $303.87280
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $290.68520
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $730.45160
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22F7BZZRYG24E

DigiKey Part Number
679-Q22F7BZZRYG24E-ND
Manufacturer
Manufacturer Product Number
Q22F7BZZRYG24E
Description
LED INDICATOR 22MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 40mA Green, 40mA Red, 40mA Yellow Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
Green, Red, Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
24V Green, 24V Red, 24V Yellow
Current
40mA Green, 40mA Red, 40mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
16.75mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
50mcd Green, 80mcd Red, 50mcd Yellow
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$285.44640$7,136.16
Manufacturers Standard Package