LED Panel Indicator Red Diffused 28V 40mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22F5ARXXSR28AE

DigiKey Part Number
679-3767-ND
Manufacturer
Manufacturer Product Number
Q22F5ARXXSR28AE
Description
LED PNL IND RED DIFF 18MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 28V 40mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
APEM Inc.
Current
40mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.87" (22.10mm)
Part Status
Active
Lens Size
18.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Millicandela Rating
8000mcd
Lens Color
Red
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$681.56000$681.56
25$545.50640$13,637.66
100$512.53490$51,253.49
Manufacturers Standard Package