LED Panel Indicator Green Diffused 110V 5mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22F1AGXXSG110E

DigiKey Part Number
679-3773-ND
Manufacturer
Manufacturer Product Number
Q22F1AGXXSG110E
Description
LED PNL IND GREEN DIFF 18MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 110V 5mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.10mm)
Lens Size
18.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
980mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$835.55000$835.55
25$676.03440$16,900.86
100$637.42190$63,742.19
Manufacturers Standard Package