
Q16F5BXXB12E3AJ | |
|---|---|
DigiKey Part Number | 679-3669-ND |
Manufacturer | |
Manufacturer Product Number | Q16F5BXXB12E3AJ |
Description | LED PNL IND BLUE DIFF 18.30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 3.3V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bag | Lens Size 18.30mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Blue | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Voltage 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $297.66440 | $7,441.61 |




