Q14P5CXXHR24E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 56
Unit Price: $163.24000
Datasheet
Q14P5CXXHR24E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14P5CXXHR24E

DigiKey Part Number
679-4181-ND
Manufacturer
Manufacturer Product Number
Q14P5CXXHR24E
Description
LED INDICATOR 14MM PROMINENT CHR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (14.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2800mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$243.09000$243.09
25$183.58680$4,589.67
100$169.07210$16,907.21
500$157.32604$78,663.02
Manufacturers Standard Package