
Q14P1BZZRYG02E | |
|---|---|
DigiKey Part Number | 679-Q14P1BZZRYG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1BZZRYG02E |
Description | LED PNL IND GRN/RED/YW DIF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 1.8V ~ 3.3V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 10.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 50mcd Green, 60mcd Red, 50mcd Yellow |
Lens Color Green, Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $117.30760 | $2,932.69 |

