
Q12P1CXXR110E | |
|---|---|
DigiKey Part Number | 679-1589-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1CXXR110E |
Description | LED PNL IND RED DIFF 8MM QUK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 110V 6mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q12P1CXXR110E Models |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (11.94mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 350mcd |
Lamp Color Red | Viewing Angle 60° |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q12P1BXXR110E | APEM Inc. | 11 | 679-1604-ND | $173.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.16000 | $184.16 |
| 25 | $136.47040 | $3,411.76 |
| 100 | $124.80650 | $12,480.65 |
| 500 | $115.35932 | $57,679.66 |




