
Q12P1CXXB110E | |
|---|---|
DigiKey Part Number | 679-1592-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1CXXB110E |
Description | LED PNL IND BLUE DIFF 8MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 60° 110V 6mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q12P1CXXB110E Models |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (11.94mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 800mcd |
Lamp Color Blue | Viewing Angle 60° |
Lens Color Blue | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $154.57720 | $3,864.43 |




