
P56SMT964TR | |
---|---|
DigiKey Part Number | 679-3643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P56SMT964TR |
Description | SW ROTARY DIP GRAY CODE 0.1A 24V |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 64 Position Surface Mount Rotary for Tool Actuator 100mA 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | Gray Code | |
Number of Positions | 64 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 95°C | |
Body Material | Thermoplastic | |
Length | 0.472" (11.99mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - |