P56SMT964LTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P56SMT964LTR

DigiKey Part Number
679-3644-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P56SMT964LTR
Description
SW ROTARY DIP GRAY CODE 0.1A 24V
Customer Reference
Detailed Description
Dip Switch Gray Code 64 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
Gray Code
Number of Positions
64
Current Rating (Amps)
100mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.480" (12.19mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 95°C
Body Material
Thermoplastic
Length
0.472" (11.99mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.