MJTP1236D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MJTP1236D
MJTP1236D
MJTP1236D

MJTP1236D

DigiKey Part Number
679-2448-ND
Manufacturer
Manufacturer Product Number
MJTP1236D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
11.90mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.42500$34.25
25$3.24000$81.00
100$2.97830$297.83
250$2.81500$703.75
500$2.69614$1,348.07
1,000$2.58156$2,581.56
3,000$2.40890$7,226.70
5,000$2.33219$11,660.95
Manufacturers Standard Package