MJTP1141A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1141A

DigiKey Part Number
679-MJTP1141ACT-ND - Cut Tape (CT)
679-MJTP1141ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MJTP1141A
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.10mm x 6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.56200$25.62
25$2.39440$59.86
100$2.14390$214.39
250$1.98608$496.52
500$1.87440$937.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.83688$1,836.88
2,000$1.75859$3,517.18
3,000$1.71416$5,142.48
5,000$1.65964$8,298.20
7,000$1.62459$11,372.13
10,000$1.58819$15,881.90
25,000$1.49814$37,453.50
50,000$1.43326$71,663.00
Manufacturers Standard Package