
MJTP1122LTR | |
---|---|
DigiKey Part Number | 679-MJTP1122LTR-ND - Tape & Reel (TR) 679-MJTP1122LTRCT-ND - Cut Tape (CT) 679-MJTP1122LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1122LTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $5.24171 | $8,910.91 |