
LPI3124G1XX1711 | |
|---|---|
DigiKey Part Number | 679-2358-ND |
Manufacturer | |
Manufacturer Product Number | LPI3124G1XX1711 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 38.10mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.69000 | $408.69 |
| 15 | $343.50000 | $5,152.50 |
| 30 | $328.48733 | $9,854.62 |
| 60 | $314.10517 | $18,846.31 |
| 105 | $302.93333 | $31,808.00 |
| 255 | $285.99149 | $72,927.83 |


