cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR1SAD1L0Y

DigiKey Part Number
IPR1SAD1L0Y-ND
Manufacturer
Manufacturer Product Number
IPR1SAD1L0Y
Description
SWITCH PUSHBUTTON SPST 4A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
2A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
200,000 Cycles
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$240.04680$6,001.17
Manufacturers Standard Package