Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC3FAD2

DigiKey Part Number
679-1137-ND
Manufacturer
Manufacturer Product Number
IPC3FAD2
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
IPC3FAD2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC), 200mA (DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 125°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$294.58000$294.58
10$254.17600$2,541.76
25$238.85120$5,971.28
50$207.16860$10,358.43
100$205.89920$20,589.92
250$204.49240$51,123.10
Manufacturers Standard Package