IKH0407000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 813
Unit Price: $23.02000

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $33.95000

Parametric Equivalent


APEM Inc.
In Stock: 850
Unit Price: $27.30000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $17.23255
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 7,114
Unit Price: $22.77000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 8,471
Unit Price: $31.49000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $24.91762
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $23.60699
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $18.61164
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 1,658
Unit Price: $47.27000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $20.15632
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2,319
Unit Price: $34.86000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 26,706
Unit Price: $27.71000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $18.53445
Datasheet
Image for IKH0407000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKH0407000

DigiKey Part Number
679-IKH0407000-ND
Manufacturer
Manufacturer Product Number
IKH0407000
Description
DIP SWITCH IKH HALF PITCH
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.060" (1.52mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
Thermoplastic
Length
0.248" (6.31mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes