IKH0204000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $13.32606

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $20.54518
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $30.29656
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $30.03344
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $24.58000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $26.39000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $15.09911
Datasheet
Image for IKH0204000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKH0204000

DigiKey Part Number
679-IKH0204000-ND
Manufacturer
Manufacturer Product Number
IKH0204000
Description
DIP SWITCH IKH HALF PITCH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.060" (1.52mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.148" (3.77mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$18.94581$75,783.24
Manufacturers Standard Package